
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-123 | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Recovery Time (trr) | 50ns | |
| Current - Rectified | 250mA | |
| Reverse Leakage Current (Ir) | 100nA@150V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAV20W-G3-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-123 | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Recovery Time (trr) | 50ns | |
| Current - Rectified | 250mA | |
| Reverse Leakage Current (Ir) | 100nA@150V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAV20W-G3-18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAV20W-G3-18 datasheets or manufacturer documentation.
Datasheet: BAV20W-G3-18 Datasheet (PDF)
The BAV20W-G3-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.