
* Images are for reference only
B350B-M3/52T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- B350B-M3/52T
- JLCPCB Part #
- C7218411
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 100uA@50V 3A 50V 60A 660mV@3A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2581
200+
$0.1031
750+
$0.0995
1500+
$0.0979