
* Images are for reference only
ALSR05470R0JE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR05470R0JE12
- JLCPCB Part #
- C1367912
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+250℃ 470Ω 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
200+
$0.3266
500+
$0.3153
1000+
$0.3089