
* Images are for reference only
AC07000002200JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC07000002200JAC00
- JLCPCB Part #
- C3374012
- Package
- Plugin,D7.5xL26mm
- Description
- -40℃~+275℃ -80ppm/℃~-10ppm/℃ 220Ω 7W Wirewound Resistor ±5% 插件,D7.5xL26mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3840
200+
$0.1487
500+
$0.1435
1000+
$0.1409
Related Products