
* Images are for reference only
AC05AT0005600JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC05AT0005600JAC00
- JLCPCB Part #
- C1368363
- Package
- Plugin
- Description
- -55℃~+250℃ -80ppm/℃~-10ppm/℃ 560Ω 5W Wirewound Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3930
200+
$0.1521
500+
$0.1468
1000+
$0.1440