
* Images are for reference only
AC050000B5009J6BCS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC050000B5009J6BCS
- JLCPCB Part #
- C1366673
- Package
- Plugin,D10xL18mm
- Description
- -40℃~+200℃ 50Ω 5W ±200ppm/℃ ±5% 插件,D10xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9125
10+
$0.8932
30+
$0.8804
100+
$0.8691
Related Products