
* Images are for reference only
AC03000001209JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC03000001209JAC00
- JLCPCB Part #
- C1368429
- Package
- Plugin,D4.8xL13mm
- Description
- -40℃~+275℃ -80ppm/℃~-10ppm/℃ 12Ω 3W Wirewound Resistor ±5% 插件,D4.8xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3403
10+
$1.1603
30+
$1.0607
100+
$0.9498
500+
$0.7794
1000+
$0.7569
Related Products