
* Images are for reference only
601D327G250JT3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D327G250JT3
- JLCPCB Part #
- C3308135
- Package
- Plugin,D25.4xL92.1mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 250V 320uF 插件,D25.4xL92.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.1864
200+
$17.0998
500+
$16.4993
1000+
$16.2014