
* Images are for reference only
5KP5.0A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KP5.0A-E3/54
- JLCPCB Part #
- C19426995
- Package
- P600
- Description
- -55℃~+175℃ 2mA 543A@10/1000us 5V 5kW@10/1000us 7V 9.2V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0814
200+
$2.0281
500+
$1.9606
800+
$1.9269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products