
53D681F200JS6
- Manufacturer
- MFR.Part #
- 53D681F200JS6
- JLCPCB Part #
- C1614436
- Package
- Plugin,D25.7xL79.8mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 200V 680uF 79.8mm 插件,D25.7xL79.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D25.7xL79.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 79.8mm | |
| Tolerance | -10%~+50% | |
| Capacitance | 680uF |

* Images are for reference only
53D681F200JS6
Extended- Manufacturer
- MFR.Part #
- 53D681F200JS6
- JLCPCB Part #
- C1614436
- Package
- Plugin,D25.7xL79.8mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 200V 680uF 79.8mm 插件,D25.7xL79.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
53D681F200JS6
Extended- Manufacturer
- MFR.Part #
- 53D681F200JS6
- JLCPCB Part #
- C1614436
- Package
- Plugin,D25.7xL79.8mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 200V 680uF 79.8mm 插件,D25.7xL79.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
53D681F200JS6 Specifications
53D681F200JS6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D25.7xL79.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 79.8mm | |
| Tolerance | -10%~+50% | |
| Capacitance | 680uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 53D681F200JS6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

53D681F200JS6 Documents
53D681F200JS6 datasheets or manufacturer documentation.
Datasheet: 53D681F200JS6 Datasheet (PDF)
53D681F200JS6 Schematic Symbol & PCB Footprint
The 53D681F200JS6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.