
* Images are for reference only
511D226M035AA4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 511D226M035AA4D
- JLCPCB Part #
- C1601781
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 11mm 2.5mm 22uF 35V 6.3mm ±20% 插件,D6.3xL11mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 470
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7496
200+
$1.0655
470+
$1.0269
940+
$1.0092