
4302H3-12V
- Manufacturer
- MFR.Part #
- 4302H3-12V
- JLCPCB Part #
- C5899399
- Package
- -
- Description
- 12V 13mA 583nm 60° 8mcd Amber - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 13mA | |
| Luminous Intensity | 8mcd | |
| Illumination Color | Amber | |
| Lens Color | Frosted Amber Lens | |
| Peak Wavelength | 583nm | |
| Voltage - Forward(Vf) | 12V |

* Images are for reference only
4302H3-12V
Extended- Manufacturer
- MFR.Part #
- 4302H3-12V
- JLCPCB Part #
- C5899399
- Package
- -
- Description
- 12V 13mA 583nm 60° 8mcd Amber - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4302H3-12V
Extended- Manufacturer
- MFR.Part #
- 4302H3-12V
- JLCPCB Part #
- C5899399
- Package
- -
- Description
- 12V 13mA 583nm 60° 8mcd Amber - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4302H3-12V Specifications
4302H3-12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 13mA | |
| Luminous Intensity | 8mcd | |
| Illumination Color | Amber | |
| Lens Color | Frosted Amber Lens | |
| Peak Wavelength | 583nm | |
| Voltage - Forward(Vf) | 12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4302H3-12V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4302H3-12V Documents
4302H3-12V datasheets or manufacturer documentation.
Datasheet: 4302H3-12V Datasheet (PDF)
4302H3-12V Schematic Symbol & PCB Footprint
The 4302H3-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.