
36DE263G040BB2A
- Manufacturer
- MFR.Part #
- 36DE263G040BB2A
- JLCPCB Part #
- C1646924
- Package
- Plugin
- Description
- -10%~+75% -40℃~+95℃ 1000hrs@85℃ 22.22mm 26000uF 40V 82.6mm 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+95℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 22.22mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 82.6mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 26000uF |

* Images are for reference only
36DE263G040BB2A
Extended- Manufacturer
- MFR.Part #
- 36DE263G040BB2A
- JLCPCB Part #
- C1646924
- Package
- Plugin
- Description
- -10%~+75% -40℃~+95℃ 1000hrs@85℃ 22.22mm 26000uF 40V 82.6mm 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
36DE263G040BB2A
Extended- Manufacturer
- MFR.Part #
- 36DE263G040BB2A
- JLCPCB Part #
- C1646924
- Package
- Plugin
- Description
- -10%~+75% -40℃~+95℃ 1000hrs@85℃ 22.22mm 26000uF 40V 82.6mm 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
36DE263G040BB2A Specifications
36DE263G040BB2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+95℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 22.22mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 82.6mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 26000uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 36DE263G040BB2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

36DE263G040BB2A Documents
36DE263G040BB2A datasheets or manufacturer documentation.
Datasheet: 36DE263G040BB2A Datasheet (PDF)
36DE263G040BB2A Schematic Symbol & PCB Footprint
The 36DE263G040BB2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.