This website requires JavaScript.
no-image

* Images are for reference only

3186GH343U050BMA2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
3186GH343U050BMA2
JLCPCB Part #
C19350978
Package
-
Description
-10%~+75% -40℃~+85℃ 31.75mm 34000uF 50V 76.2mm - Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.9301
200+ $28.3026
500+ $27.3561
1000+ $26.8885

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons