
* Images are for reference only
30LVD47JR-R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30LVD47JR-R
- JLCPCB Part #
- C19756125
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+125℃ 4.7nF X1、Y2 ±20% Plugin,P=9.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4846
200+
$0.5926
400+
$0.5733
1000+
$0.5636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →