
* Images are for reference only
298D476X02R5M2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 298D476X02R5M2T
- JLCPCB Part #
- C1959523
- Package
- 0603
- Description
- -55℃~+125℃ 2.5V 47uF 4Ω ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6895
200+
$0.2668
500+
$0.2572
1000+
$0.2523
Related Products