
* Images are for reference only
293D476X06R3C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D476X06R3C2TE3
- JLCPCB Part #
- C3009297
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.4Ω 47uF 6.3V ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
50+
$0.2149
150+
$0.1882
500+
$0.1550
2500+
$0.1400
5000+
$0.1312
Related Products