
* Images are for reference only
293D225X9050B2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D225X9050B2TE3
- JLCPCB Part #
- C22408059
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 2.2uF 50V 7.6Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1290
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1279
In-stock Item Pricing
Qty Unit Price
1+
$0.8340
10+
$0.6940
30+
$0.6247
100+
$0.5555
500+
$0.5136
1000+
$0.4927
Related Products