CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2322 661 93124
2322 661 93124
Extended
* Images are for reference only

2322 661 93124

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
2322 661 93124
JLCPCB Part #
C19375233
Package
-
Description
100mA 10Ω 1A 270mA 350V 4s - Resettable Fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerVishay Intertech
Package-
Voltage - Max350V
Time to Trip(Max)4s
Trip Current270mA
Resistance - Initial (Ri) (Min)10Ω
Hold Current100mA
Current - Max1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2322 661 93124
2322 661 93124

* Images are for reference only

2322 661 93124

Extended
Manufacturer

Vishay Intertech

MFR.Part #
2322 661 93124
JLCPCB Part #
C19375233
Package
-
Description
100mA 10Ω 1A 270mA 350V 4s - Resettable Fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2322 661 93124

* Images are for reference only

2322 661 93124

Extended
Manufacturer

Vishay Intertech

MFR.Part #
2322 661 93124
JLCPCB Part #
C19375233
Package
-
Description
100mA 10Ω 1A 270mA 350V 4s - Resettable Fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2322 661 93124 Specifications

2322 661 93124 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerVishay Intertech
Package-
Voltage - Max350V
Time to Trip(Max)4s
Trip Current270mA
Resistance - Initial (Ri) (Min)10Ω
Hold Current100mA
Current - Max1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2322 661 93124. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2322 661 93124 Documents

2322 661 93124 datasheets or manufacturer documentation.

Datasheet: 2322 661 93124 Datasheet (PDF)

2322 661 93124 Schematic Symbol & PCB Footprint

The 2322 661 93124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.