CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. 2222 085 65109
2222 085 65109
Extended
* Images are for reference only

2222 085 65109

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
2222 085 65109
JLCPCB Part #
C19332943
Package
-
Description
-40℃~+85℃ 10uF 1500hrs@85℃ 16V 24mA@10kHz 3.9mm 32Ω ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerVishay Intertech
Package-
Operating Temperature-40℃~+85℃
Lifetime1500hrs@85℃
Equivalent Series Resistance(ESR)32Ω
Voltage Rating16V
Height - Seated (Max)3.9mm
Tolerance±20%
Capacitance10uF
Ripple Current24mA@10kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. 2222 085 65109
2222 085 65109

* Images are for reference only

2222 085 65109

Extended
Manufacturer

Vishay Intertech

MFR.Part #
2222 085 65109
JLCPCB Part #
C19332943
Package
-
Description
-40℃~+85℃ 10uF 1500hrs@85℃ 16V 24mA@10kHz 3.9mm 32Ω ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2222 085 65109

* Images are for reference only

2222 085 65109

Extended
Manufacturer

Vishay Intertech

MFR.Part #
2222 085 65109
JLCPCB Part #
C19332943
Package
-
Description
-40℃~+85℃ 10uF 1500hrs@85℃ 16V 24mA@10kHz 3.9mm 32Ω ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2222 085 65109 Specifications

2222 085 65109 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerVishay Intertech
Package-
Operating Temperature-40℃~+85℃
Lifetime1500hrs@85℃
Equivalent Series Resistance(ESR)32Ω
Voltage Rating16V
Height - Seated (Max)3.9mm
Tolerance±20%
Capacitance10uF
Ripple Current24mA@10kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2222 085 65109. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2222 085 65109 Documents

2222 085 65109 datasheets or manufacturer documentation.

Datasheet: 2222 085 65109 Datasheet (PDF)

2222 085 65109 Schematic Symbol & PCB Footprint

The 2222 085 65109 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy