
* Images are for reference only
1.5SMC51CA-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC51CA-E3/57T
- JLCPCB Part #
- C3700986
- Package
- SMC(DO-214AB)
- Description
- -65℃~+150℃ 1.5kW 1uA 21.4A 43.6V 48.5V 70.1V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.8018
10+
$0.6537
30+
$0.5796
100+
$0.5056
Related Products