This website requires JavaScript.
no-image

* Images are for reference only

1.5SMC110CA-M3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1.5SMC110CA-M3/57T
JLCPCB Part #
C3713490
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 1.5kW 105V 152V 1uA 9.9A 94V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5136
200+ $0.1997
500+ $0.1916
850+ $0.1884
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons