
* Images are for reference only
1C20Z5U473M050R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1C20Z5U473M050R
- JLCPCB Part #
- C2239926
- Package
- Plugin,P=5.08mm
- Description
- 47nF 5.08mm 50V Z5U ±20% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0771
200+
$0.0300
500+
$0.0288
1000+
$0.0284
Related Products