
195D475X5050Z2T
- Manufacturer
- MFR.Part #
- 195D475X5050Z2T
- JLCPCB Part #
- C4952411
- Package
- 2910
- Description
- -55℃~+125℃ 4.7uF 50V ±5% 2910 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2910 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 4.7uF |

* Images are for reference only
195D475X5050Z2T
Extended- Manufacturer
- MFR.Part #
- 195D475X5050Z2T
- JLCPCB Part #
- C4952411
- Package
- 2910
- Description
- -55℃~+125℃ 4.7uF 50V ±5% 2910 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
195D475X5050Z2T
Extended- Manufacturer
- MFR.Part #
- 195D475X5050Z2T
- JLCPCB Part #
- C4952411
- Package
- 2910
- Description
- -55℃~+125℃ 4.7uF 50V ±5% 2910 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
195D475X5050Z2T Specifications
195D475X5050Z2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2910 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 4.7uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 195D475X5050Z2T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

195D475X5050Z2T Documents
195D475X5050Z2T datasheets or manufacturer documentation.
Datasheet: 195D475X5050Z2T Datasheet (PDF)
195D475X5050Z2T Schematic Symbol & PCB Footprint
The 195D475X5050Z2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.