
* Images are for reference only
195D335X9010S2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 195D335X9010S2T
- JLCPCB Part #
- C1959431
- Package
- 1507
- Description
- -55℃~+125℃ 10V 3.3uF ±10% 1507 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7262
200+
$0.2818
500+
$0.2721
1000+
$0.2673