195D225X9020S4T
Extended
* Images are for reference only

195D225X9020S4T

Attributes
Value
Manufacturer
MFR.Part #
195D225X9020S4T
JLCPCB Part #
C1971145
Package
1507
Description
-55℃~+125℃ 2.2uF 20V ±10% 1507 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
Package1507
Operating Temperature-55℃~+125℃
Voltage Rating20V
Tolerance±10%
Capacitance2.2uF