
195D225X0020S4B
- Manufacturer
- MFR.Part #
- 195D225X0020S4B
- JLCPCB Part #
- C4980203
- Package
- 1507
- Description
- -55℃~+125℃ 2.2uF 20V ±20% 1507 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 1507 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF |

* Images are for reference only
195D225X0020S4B
Extended- Manufacturer
- MFR.Part #
- 195D225X0020S4B
- JLCPCB Part #
- C4980203
- Package
- 1507
- Description
- -55℃~+125℃ 2.2uF 20V ±20% 1507 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
195D225X0020S4B
Extended- Manufacturer
- MFR.Part #
- 195D225X0020S4B
- JLCPCB Part #
- C4980203
- Package
- 1507
- Description
- -55℃~+125℃ 2.2uF 20V ±20% 1507 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
195D225X0020S4B Specifications
195D225X0020S4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 1507 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 195D225X0020S4B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

195D225X0020S4B Documents
195D225X0020S4B datasheets or manufacturer documentation.
Datasheet: 195D225X0020S4B Datasheet (PDF)
195D225X0020S4B Schematic Symbol & PCB Footprint
The 195D225X0020S4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.