
* Images are for reference only
152D227X9020S2G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 152D227X9020S2G
- JLCPCB Part #
- C4983942
- Package
- Plugin,D8.9xL20mm
- Description
- -55℃~+85℃ 20V 220uF ±10% 插件,D8.9xL20mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5008
250+
$8.7079
500+
$8.4020
1000+
$8.2506