
* Images are for reference only
150D476X9010R2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 150D476X9010R2TE3
- JLCPCB Part #
- C1967475
- Package
- Plugin,D7.3xL17.4mm
- Description
- -55℃~+125℃ 10V 47uF ±10% 插件,D7.3xL17.4mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1333
200+
$1.9870
500+
$1.9178
1000+
$1.8824