150D396X0010B2BE3
Extended
* Images are for reference only

150D396X0010B2BE3

Attributes
Value
Manufacturer
MFR.Part #
150D396X0010B2BE3
JLCPCB Part #
C1654586
Package
Plugin,D4.7xL12mm
Description
-55℃~+125℃ 10V 39uF ±20% 插件,D4.7xL12mm Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackagePlugin,D4.7xL12mm
Operating Temperature-55℃~+125℃
Voltage Rating10V
Tolerance±20%
Capacitance39uF