
K 50 FL - 50 OHM
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Frequency Range | 150Hz~20kHz | |
| Height | 7mm | |
| Rated Power | 1W | |
| Impedance | 50Ω | |
| Diameter(φD) | 50mm |

* Images are for reference only
K 50 FL - 50 OHM
Extended- Manufacturer
- MFR.Part #
- K 50 FL - 50 OHM
- JLCPCB Part #
- C3311249
- Package
- -
- Description
- 150Hz~20kHz 1W 50mm 50Ω 7mm - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K 50 FL - 50 OHM
Extended- Manufacturer
- MFR.Part #
- K 50 FL - 50 OHM
- JLCPCB Part #
- C3311249
- Package
- -
- Description
- 150Hz~20kHz 1W 50mm 50Ω 7mm - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K 50 FL - 50 OHM Specifications
K 50 FL - 50 OHM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Frequency Range | 150Hz~20kHz | |
| Height | 7mm | |
| Rated Power | 1W | |
| Impedance | 50Ω | |
| Diameter(φD) | 50mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K 50 FL - 50 OHM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K 50 FL - 50 OHM Documents
K 50 FL - 50 OHM datasheets or manufacturer documentation.
Datasheet: K 50 FL - 50 OHM Datasheet (PDF)
K 50 FL - 50 OHM Schematic Symbol & PCB Footprint
The K 50 FL - 50 OHM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.