
K 40 SQ - 8 OHM
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Max Power | 1W | |
| Resonant Frequency | 520Hz | |
| Frequency Range | 300Hz~20kHz | |
| Length | 40mm | |
| Height | 11.5mm | |
| Rated Power | 500mW | |
| Impedance | 8Ω | |
| Width | 40mm |

* Images are for reference only
K 40 SQ - 8 OHM
Extended- Manufacturer
- MFR.Part #
- K 40 SQ - 8 OHM
- JLCPCB Part #
- C3310594
- Package
- -
- Description
- 11.5mm 1W 300Hz~20kHz 40mm 40mm 500mW 520Hz 8Ω - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K 40 SQ - 8 OHM
Extended- Manufacturer
- MFR.Part #
- K 40 SQ - 8 OHM
- JLCPCB Part #
- C3310594
- Package
- -
- Description
- 11.5mm 1W 300Hz~20kHz 40mm 40mm 500mW 520Hz 8Ω - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K 40 SQ - 8 OHM Specifications
K 40 SQ - 8 OHM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Max Power | 1W | |
| Resonant Frequency | 520Hz | |
| Frequency Range | 300Hz~20kHz | |
| Length | 40mm | |
| Height | 11.5mm | |
| Rated Power | 500mW | |
| Impedance | 8Ω | |
| Width | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K 40 SQ - 8 OHM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K 40 SQ - 8 OHM Documents
K 40 SQ - 8 OHM datasheets or manufacturer documentation.
Datasheet: K 40 SQ - 8 OHM Datasheet (PDF)
K 40 SQ - 8 OHM Schematic Symbol & PCB Footprint
The K 40 SQ - 8 OHM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.