
HX 10 - 4 OHM
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Resonant Frequency | 70Hz | |
| Frequency Range | 50Hz~22kHz | |
| Operating Temperature | -25℃~+70℃ | |
| Technology | Electromagnetic | |
| Height | 65mm | |
| Rated Power | 40W | |
| Impedance | 4Ω | |
| Diameter(φD) | 126mm |

* Images are for reference only
HX 10 - 4 OHM
Extended- Manufacturer
- MFR.Part #
- HX 10 - 4 OHM
- JLCPCB Part #
- C3310841
- Package
- -
- Description
- -25℃~+70℃ 126mm 40W 4Ω 50Hz~22kHz 65mm 70Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX 10 - 4 OHM
Extended- Manufacturer
- MFR.Part #
- HX 10 - 4 OHM
- JLCPCB Part #
- C3310841
- Package
- -
- Description
- -25℃~+70℃ 126mm 40W 4Ω 50Hz~22kHz 65mm 70Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX 10 - 4 OHM Specifications
HX 10 - 4 OHM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Resonant Frequency | 70Hz | |
| Frequency Range | 50Hz~22kHz | |
| Operating Temperature | -25℃~+70℃ | |
| Technology | Electromagnetic | |
| Height | 65mm | |
| Rated Power | 40W | |
| Impedance | 4Ω | |
| Diameter(φD) | 126mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX 10 - 4 OHM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX 10 - 4 OHM Documents
HX 10 - 4 OHM datasheets or manufacturer documentation.
Datasheet: HX 10 - 4 OHM Datasheet (PDF)
HX 10 - 4 OHM Schematic Symbol & PCB Footprint
The HX 10 - 4 OHM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.