
* Images are for reference only
ARG06FTD2493
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG06FTD2493
- JLCPCB Part #
- C2828917
- Package
- 1206
- Description
- -55℃~+155℃ 200V 249kΩ 250mW Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0116
500+
$0.0091
1500+
$0.0076
5000+
$0.0068
25000+
$0.0061
50000+
$0.0057
Related Products