
* Images are for reference only
ARG06FTD0030
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG06FTD0030
- JLCPCB Part #
- C2828914
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 3Ω Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1030
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0113
500+
$0.0087
1500+
$0.0072
5000+
$0.0064
25000+
$0.0056
50000+
$0.0052
Related Products