
* Images are for reference only
ARG02BTC5600
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG02BTC5600
- JLCPCB Part #
- C2984424
- Package
- 0402
- Description
- -55℃~+155℃ 50V 560Ω 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10011
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10011
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
200+
$0.0198
600+
$0.0169
2000+
$0.0151
10000+
$0.0136
20000+
$0.0128
Related Products