
* Images are for reference only
AR12DTD2493
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- AR12DTD2493
- JLCPCB Part #
- C3015195
- Package
- 2512
- Description
- -55℃~+155℃ 150V 249kΩ 500mW Thin Film Resistor ±0.5% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3994
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3982
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
50+
$0.0619
150+
$0.0540
500+
$0.0483
2500+
$0.0434
4000+
$0.0412
Related Products