



VSO009N06MS-G
- Manufacturer
- MFR.Part #
- VSO009N06MS-G
- JLCPCB Part #
- C427048
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 N-channel 1.095nF 15A 23nC@10V 2V 3.1W 40pF 60V 8mΩ@10V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vergiga | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.095nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 15A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 8mΩ@10V |

* Images are for reference only
VSO009N06MS-G
Extended- Manufacturer
- MFR.Part #
- VSO009N06MS-G
- JLCPCB Part #
- C427048
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 N-channel 1.095nF 15A 23nC@10V 2V 3.1W 40pF 60V 8mΩ@10V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VSO009N06MS-G
Extended- Manufacturer
- MFR.Part #
- VSO009N06MS-G
- JLCPCB Part #
- C427048
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 N-channel 1.095nF 15A 23nC@10V 2V 3.1W 40pF 60V 8mΩ@10V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSO009N06MS-G Specifications
VSO009N06MS-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vergiga | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.095nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 15A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 8mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSO009N06MS-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSO009N06MS-G Documents
VSO009N06MS-G datasheets or manufacturer documentation.
Datasheet: VSO009N06MS-G Datasheet (PDF)
VSO009N06MS-G Schematic Symbol & PCB Footprint
The VSO009N06MS-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.