
TFCR1206-4W-E-4992BT-1K
- Manufacturer
- MFR.Part #
- TFCR1206-4W-E-4992BT-1K
- JLCPCB Part #
- C4016187
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 49.9kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Package | 1206 | |
| Resistance | 49.9kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
TFCR1206-4W-E-4992BT-1K
Extended- Manufacturer
- MFR.Part #
- TFCR1206-4W-E-4992BT-1K
- JLCPCB Part #
- C4016187
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 49.9kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TFCR1206-4W-E-4992BT-1K
Extended- Manufacturer
- MFR.Part #
- TFCR1206-4W-E-4992BT-1K
- JLCPCB Part #
- C4016187
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 49.9kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFCR1206-4W-E-4992BT-1K Specifications
TFCR1206-4W-E-4992BT-1K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Package | 1206 | |
| Resistance | 49.9kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFCR1206-4W-E-4992BT-1K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFCR1206-4W-E-4992BT-1K Documents
TFCR1206-4W-E-4992BT-1K datasheets or manufacturer documentation.
Datasheet: TFCR1206-4W-E-4992BT-1K Datasheet (PDF)
TFCR1206-4W-E-4992BT-1K Schematic Symbol & PCB Footprint
The TFCR1206-4W-E-4992BT-1K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.