
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Venkel | |
| Package | SMD-3P,3x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm、631nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.0mmx1.0mm侧视灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 45mcd、45mcd | |
| Power(Watts) | 48mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 573nm、639nm | |
| Voltage - Forward(Vf) | 1.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCL1204RRD1GR1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Venkel | |
| Package | SMD-3P,3x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm、631nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.0mmx1.0mm侧视灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 45mcd、45mcd | |
| Power(Watts) | 48mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 573nm、639nm | |
| Voltage - Forward(Vf) | 1.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCL1204RRD1GR1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCL1204RRD1GR1T datasheets or manufacturer documentation.
Datasheet: MCL1204RRD1GR1T Datasheet (PDF)
The MCL1204RRD1GR1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.