
* Images are for reference only
MCL0603FRD1GR1T
Extended
- Manufacturer
- Venkel
- MFR.Part #
- MCL0603FRD1GR1T
- JLCPCB Part #
- C6989072
- Package
- 0603
- Description
- -40℃~+85℃ 1.5V、1.7V 125mcd、200mcd 130° 20mA 574nm、630nm 575nm、642nm Red, Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2352
200+
$0.0939
500+
$0.0907
1000+
$0.0891