C0603C0G500-101JNE-CT
Extended
* Images are for reference only

C0603C0G500-101JNE-CT

Attributes
Value
Manufacturer
MFR.Part #
C0603C0G500-101JNE-CT
JLCPCB Part #
C3830567
Package
0603
Description
100pF 50V C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVenkel
Package0603
Voltage Rating50V
Tolerance±5%
Capacitance100pF
Temperature CoefficientC0G