
* Images are for reference only
VS-MURB2020CTL-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MURB2020CTL-M3
- JLCPCB Part #
- C468171
- Package
- TO-263AB
- Description
- -65℃~+175℃ 1 Pair Common Cathode 1.15V@16A 100A 10A 15uA@200V 200V 35ns TO-263AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2995
10+
$1.2834
30+
$1.2721
100+
$1.2608
Related Products