
* Images are for reference only
VPS6002
Extended
- Manufacturer
- VPSC
- MFR.Part #
- VPS6002
- JLCPCB Part #
- C7470612
- Package
- ESOP-8
- Description
- -40℃~+125℃ 100V 182mV@(50mA)、4.7V@(50mA) 2 3.3V、5V、12V 50mA Fixed Over Current Protection、Enable、Thermal Shutdown Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2234
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2225
In-stock Item Pricing
Qty Unit Price
1+
$0.3945
10+
$0.3059
30+
$0.2673
100+
$0.2206
500+
$0.1997
1000+
$0.1868
Related Products