
* Images are for reference only
SQP5W-1K±5%-9P
Extended
- Manufacturer
- VO
- MFR.Part #
- SQP5W-1K±5%-9P
- JLCPCB Part #
- C49375420
- Package
- Plugin,22x10mm
- Description
- 1kΩ 500V 5W Cement Resistor ±5% Plugin,22x10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 118
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0765
300+
$0.0672
600+
$0.0602
2400+
$0.0545
5100+
$0.0518
Related Products