
* Images are for reference only
SCR2010J51R
Extended
- Manufacturer
- VO
- MFR.Part #
- SCR2010J51R
- JLCPCB Part #
- C5140276
- Package
- 2010
- Description
- -55℃~+155℃ 200V 51Ω 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1195
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1195
In-stock Item Pricing
Qty Unit Price
1+
$0.0109
500+
$0.0086
1500+
$0.0073
4000+
$0.0061
24000+
$0.0054
48000+
$0.0051
Related Products