


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | VO | |
| Package | Bolt Mount | |
| Resistance | 2.6Ω | |
| Power(Watts) | 50W | |
| Type | Aluminum Housed Resistor | |
| Tolerance | ±5% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RX24/50W-2Ω6±5% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | VO | |
| Package | Bolt Mount | |
| Resistance | 2.6Ω | |
| Power(Watts) | 50W | |
| Type | Aluminum Housed Resistor | |
| Tolerance | ±5% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX24/50W-2Ω6±5%. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RX24/50W-2Ω6±5% datasheets or manufacturer documentation.
Datasheet: RX24/50W-2Ω6±5% Datasheet (PDF)
The RX24/50W-2Ω6±5% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.