
* Images are for reference only
KNP5W-100Ω±5%-CP
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP5W-100Ω±5%-CP
- JLCPCB Part #
- C5144939
- Package
- Plugin,D8xL25mm
- Description
- -55℃~+155℃ 100Ω 500V 5W Wirewound Resistor ±5% 插件,D8xL25mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2170
50+
$0.1616
150+
$0.1424
500+
$0.1186
2500+
$0.1080
5000+
$0.1018
Related Products