
* Images are for reference only
KNP1WS-5Ω1±5%-2T52
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP1WS-5Ω1±5%-2T52
- JLCPCB Part #
- C479314
- Package
- Plugin
- Description
- 5.1Ω Wirewound Resistor 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 636
Full Reel: 2000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
200+
$0.0149
600+
$0.0141
2000+
$0.0133
10000+
$0.0129
20000+
$0.0127
40000+
$0.0126
80000+
$0.0125
The component is currently unavailable, we recommend an alternative part.
Related Products