
* Images are for reference only
1206 ±1% 470K
Extended
- Manufacturer
- VO
- MFR.Part #
- 1206 ±1% 470K
- JLCPCB Part #
- C2889670
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 470kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4029
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4029
In-stock Item Pricing
Qty Unit Price
1+
$0.0060
1000+
$0.0047
3000+
$0.0040
10000+
$0.0033
50000+
$0.0029
100000+
$0.0027
Related Products